
SM4953 | |
|---|---|
DigiKey Part Number | 5328-SM4953-ND |
Manufacturer | |
Manufacturer Product Number | SM4953 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 27 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,76000 Kč | 1 188,76 Kč |
| 10 | 1 010,47000 Kč | 10 104,70 Kč |
| 25 | 947,23160 Kč | 23 680,79 Kč |
| 50 | 902,05880 Kč | 45 102,94 Kč |
| 100 | 859,05470 Kč | 85 905,47 Kč |
| 250 | 805,35348 Kč | 201 338,37 Kč |
| Unit Price without VAT: | 1 188,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,39960 Kč |

