
SM4927 | |
|---|---|
DigiKey Part Number | 5328-SM4927-ND |
Manufacturer | |
Manufacturer Product Number | SM4927 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 452,19000 Kč | 2 452,19 Kč |
| 10 | 2 084,44500 Kč | 20 844,45 Kč |
| 25 | 1 954,06840 Kč | 48 851,71 Kč |
| 50 | 1 860,91120 Kč | 93 045,56 Kč |
| 100 | 1 772,23570 Kč | 177 223,57 Kč |
| Unit Price without VAT: | 2 452,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 967,14990 Kč |

