Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4773

DigiKey Part Number
5328-SM4773-ND
Manufacturer
Manufacturer Product Number
SM4773
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
9 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Male to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
TNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 164,80000 Kč2 164,80 Kč
101 840,10200 Kč18 401,02 Kč
251 725,00000 Kč43 125,00 Kč
501 642,75860 Kč82 137,93 Kč
1001 564,46910 Kč156 446,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 164,80000 Kč
Unit Price with VAT:2 619,40800 Kč