
SM4766 | |
|---|---|
DigiKey Part Number | 5328-SM4766-ND |
Manufacturer | |
Manufacturer Product Number | SM4766 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 578,34000 Kč | 1 578,34 Kč |
| 10 | 1 341,57200 Kč | 13 415,72 Kč |
| 25 | 1 257,63680 Kč | 31 440,92 Kč |
| 50 | 1 197,66460 Kč | 59 883,23 Kč |
| 100 | 1 140,57690 Kč | 114 057,69 Kč |
| Unit Price without VAT: | 1 578,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 909,79140 Kč |

