
SM4628 | |
|---|---|
DigiKey Part Number | 5328-SM4628-ND |
Manufacturer | |
Manufacturer Product Number | SM4628 |
Description | COAX ADAPT N TO C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To C Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) C Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 361,07000 Kč | 3 361,07 Kč |
| 10 | 2 857,26600 Kč | 28 572,66 Kč |
| 25 | 2 678,57200 Kč | 66 964,30 Kč |
| 50 | 2 550,90300 Kč | 127 545,15 Kč |
| Unit Price without VAT: | 3 361,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 066,89470 Kč |

