
SM4415 | |
|---|---|
DigiKey Part Number | 5328-SM4415-ND |
Manufacturer | |
Manufacturer Product Number | SM4415 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 230,04000 Kč | 2 230,04 Kč |
| 10 | 1 895,59500 Kč | 18 955,95 Kč |
| 25 | 1 777,02400 Kč | 44 425,60 Kč |
| 50 | 1 692,30640 Kč | 84 615,32 Kč |
| 100 | 1 632,16440 Kč | 163 216,44 Kč |
| Unit Price without VAT: | 2 230,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 698,34840 Kč |

