SM4246 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 2 780,77000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 2 977,10000 Kč
Datasheet
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4246

DigiKey Part Number
5328-SM4246-ND
Manufacturer
Manufacturer Product Number
SM4246
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bag
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
18 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Body Finish
Passivated
Convert From (Adapter End)
N Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT-2599-NF-SMF-02Cinch Connectivity Solutions0116-ADT-2599-NF-SMF-02-ND2 780,77000 KčParametric Equivalent
ADT-2840-NF-SMF-02Cinch Connectivity Solutions0116-ADT-2840-NF-SMF-02-ND2 977,10000 KčParametric Equivalent
Available To Order
Factory Stock: 121
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 992,22000 Kč2 992,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 992,22000 Kč
Unit Price with VAT:3 620,58620 Kč