
SM4229 | |
|---|---|
DigiKey Part Number | 5328-SM4229-ND |
Manufacturer | |
Manufacturer Product Number | SM4229 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 574,63000 Kč | 2 574,63 Kč |
| 10 | 2 188,65300 Kč | 21 886,53 Kč |
| 25 | 2 051,75200 Kč | 51 293,80 Kč |
| 50 | 1 953,94100 Kč | 97 697,05 Kč |
| 100 | 1 910,02440 Kč | 191 002,44 Kč |
| Unit Price without VAT: | 2 574,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 115,30230 Kč |



