Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4005

DigiKey Part Number
5328-SM4005-ND
Manufacturer
Manufacturer Product Number
SM4005
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-45°C ~ 120°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 715,16000 Kč1 715,16 Kč
101 457,96600 Kč14 579,66 Kč
251 366,74440 Kč34 168,61 Kč
501 301,58760 Kč65 079,38 Kč
1001 239,54460 Kč123 954,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 715,16000 Kč
Unit Price with VAT:2 075,34360 Kč