
SM3925 | |
|---|---|
DigiKey Part Number | 5328-SM3925-ND |
Manufacturer | |
Manufacturer Product Number | SM3925 |
Description | COAX ADAPT BNC TO HN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To HN Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | HN Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,19000 Kč | 938,19 Kč |
| 10 | 797,46200 Kč | 7 974,62 Kč |
| 25 | 747,54560 Kč | 18 688,64 Kč |
| 50 | 711,88680 Kč | 35 594,34 Kč |
| 100 | 677,93930 Kč | 67 793,93 Kč |
| 250 | 635,55320 Kč | 158 888,30 Kč |
| Unit Price without VAT: | 938,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,20990 Kč |


