
SM3510 | |
|---|---|
DigiKey Part Number | 5328-SM3510-ND |
Manufacturer | |
Manufacturer Product Number | SM3510 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,66000 Kč | 1 456,66 Kč |
| 10 | 1 238,09800 Kč | 12 380,98 Kč |
| 25 | 1 160,62120 Kč | 29 015,53 Kč |
| 50 | 1 105,28500 Kč | 55 264,25 Kč |
| 100 | 1 052,59260 Kč | 105 259,26 Kč |
| Unit Price without VAT: | 1 456,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,55860 Kč |

