
SM3411 | |
|---|---|
DigiKey Part Number | 5328-SM3411-ND |
Manufacturer | |
Manufacturer Product Number | SM3411 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Obsolete | Frequency - Max 2 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,83000 Kč | 1 115,83 Kč |
| 10 | 948,50100 Kč | 9 485,01 Kč |
| 25 | 889,13920 Kč | 22 228,48 Kč |
| 50 | 846,74020 Kč | 42 337,01 Kč |
| 100 | 806,36940 Kč | 80 636,94 Kč |
| 250 | 755,95908 Kč | 188 989,77 Kč |
| Unit Price without VAT: | 1 115,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,15430 Kč |

