Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3397

DigiKey Part Number
5328-SM3397-ND
Manufacturer
Manufacturer Product Number
SM3397
Description
COAX ADAPT 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
7/16 Plug, Male Pin
Convert To (Adapter End)
7/16 Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 460,62000 Kč3 460,62 Kč
102 941,82200 Kč29 418,22 Kč
252 757,86160 Kč68 946,54 Kč
502 639,40900 Kč131 970,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 460,62000 Kč
Unit Price with VAT:4 187,35020 Kč