
SM3328 | |
|---|---|
DigiKey Part Number | 5328-SM3328-ND |
Manufacturer | |
Manufacturer Product Number | SM3328 |
Description | COAX ADAPT SMA TO 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 3.5mm Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 27 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 080,12000 Kč | 4 080,12 Kč |
| 10 | 3 468,61900 Kč | 34 686,19 Kč |
| 25 | 3 251,72000 Kč | 81 293,00 Kč |
| 50 | 3 160,39640 Kč | 158 019,82 Kč |
| Unit Price without VAT: | 4 080,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 936,94520 Kč |


