
SM3227 | |
|---|---|
DigiKey Part Number | 5328-SM3227-ND |
Manufacturer | |
Manufacturer Product Number | SM3227 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 427,08000 Kč | 3 427,08 Kč |
| 10 | 2 913,30500 Kč | 29 133,05 Kč |
| 25 | 2 731,10080 Kč | 68 277,52 Kč |
| 50 | 2 600,95080 Kč | 130 047,54 Kč |
| Unit Price without VAT: | 3 427,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 146,76680 Kč |



