
SM2141 | |
|---|---|
DigiKey Part Number | 5328-SM2141-ND |
Manufacturer | |
Manufacturer Product Number | SM2141 |
Description | COAX ADAPT N TO UHF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To UHF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 300 MHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Silver |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) UHF Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,68000 Kč | 1 356,68 Kč |
| 10 | 1 153,23100 Kč | 11 532,31 Kč |
| 25 | 1 081,06960 Kč | 27 026,74 Kč |
| 50 | 1 029,51940 Kč | 51 475,97 Kč |
| 100 | 980,43650 Kč | 98 043,65 Kč |
| Unit Price without VAT: | 1 356,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 641,58280 Kč |


