
SC7612 | |
|---|---|
DigiKey Part Number | 5328-SC7612-ND |
Manufacturer | |
Manufacturer Product Number | SC7612 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Housing Color Silver |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,86000 Kč | 810,86 Kč |
| Unit Price without VAT: | 810,86000 Kč |
|---|---|
| Unit Price with VAT: | 981,14060 Kč |

