
SC5562 | |
|---|---|
DigiKey Part Number | 5328-SC5562-ND |
Manufacturer | |
Manufacturer Product Number | SC5562 |
Description | CONN JACK SOLDER 10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10/32 Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,76000 Kč | 871,76 Kč |
| Unit Price without VAT: | 871,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,82960 Kč |

