
SC5504 | |
|---|---|
DigiKey Part Number | 5328-SC5504-ND |
Manufacturer | |
Manufacturer Product Number | SC5504 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 50 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Features Full Detent |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Threaded | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,66000 Kč | 1 082,66 Kč |
| 10 | 920,21600 Kč | 9 202,16 Kč |
| 25 | 862,62320 Kč | 21 565,58 Kč |
| 50 | 821,47540 Kč | 41 073,77 Kč |
| 100 | 782,31410 Kč | 78 231,41 Kč |
| 250 | 733,40220 Kč | 183 350,55 Kč |
| Unit Price without VAT: | 1 082,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,01860 Kč |





