SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC5329

DigiKey Part Number
5328-SC5329-ND
Manufacturer
Manufacturer Product Number
SC5329
Description
CONN PLUG SOLDER SMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Smooth Bore
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 155°C
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 646,96000 Kč1 646,96 Kč
101 399,88400 Kč13 998,84 Kč
251 312,29480 Kč32 807,37 Kč
501 249,72420 Kč62 486,21 Kč
1001 190,15250 Kč119 015,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 646,96000 Kč
Unit Price with VAT:1 992,82160 Kč