
SC3740 | |
|---|---|
DigiKey Part Number | 5328-SC3740-ND |
Manufacturer | |
Manufacturer Product Number | SC3740 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,70000 Kč | 561,70 Kč |
| 10 | 477,47400 Kč | 4 774,74 Kč |
| 25 | 447,56800 Kč | 11 189,20 Kč |
| 50 | 426,21320 Kč | 21 310,66 Kč |
| 100 | 405,88500 Kč | 40 588,50 Kč |
| 250 | 380,50056 Kč | 95 125,14 Kč |
| 500 | 362,36290 Kč | 181 181,45 Kč |
| Unit Price without VAT: | 561,70000 Kč |
|---|---|
| Unit Price with VAT: | 679,65700 Kč |




