SC3505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 579,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 265,55467 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 394,68008 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 340,67492 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 1 203,19000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 51
Unit Price: 585,21000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3505

DigiKey Part Number
5328-SC3505-ND
Manufacturer
Manufacturer Product Number
SC3505
Description
CONN JACK SOLDER/NON-SOLDER CONT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-405 (.086 Semi Rigid)
Mfr
Fastening Type
Threaded
Packaging
Bag
Frequency - Max
18 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Gold
Connector Type
Jack, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Solder
Body Material
Stainless Steel
Shield Termination
Solder
Body Finish
Gold
Impedance
50 Ohms
Center Contact Plating
Gold
Mounting Type
Panel Mount
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN1156Fairview Microwave05328-FMCN1156-ND579,75000 KčParametric Equivalent
0732511900Molex00732511900-ND265,55467 KčParametric Equivalent
141-0593-401Cinch Connectivity Solutions Johnson0J894-ND394,68008 KčParametric Equivalent
142-0593-401Cinch Connectivity Solutions Johnson0J10554-ND340,67492 KčParametric Equivalent
24_SMA-50-2-100/111_NEHuber+Suhner, Inc.03628-24_SMA-50-2-100/111_NE-ND1 203,19000 KčParametric Equivalent
Available To Order
Factory Stock: 119
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1495,76000 Kč495,76 Kč
Manufacturers Standard Package
Unit Price without VAT:495,76000 Kč
Unit Price with VAT:599,86960 Kč