
SC2140 | |
|---|---|
DigiKey Part Number | 5328-SC2140-ND |
Manufacturer | |
Manufacturer Product Number | SC2140 |
Description | FEMALE SMA CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,49000 Kč | 1 185,49 Kč |
| 10 | 1 007,70700 Kč | 10 077,07 Kč |
| 25 | 944,64600 Kč | 23 616,15 Kč |
| 50 | 899,60000 Kč | 44 980,00 Kč |
| 100 | 856,71170 Kč | 85 671,17 Kč |
| 250 | 819,72012 Kč | 204 930,03 Kč |
| Unit Price without VAT: | 1 185,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,44290 Kč |


