
SC2124 | |
|---|---|
DigiKey Part Number | 5328-SC2124-ND |
Manufacturer | |
Manufacturer Product Number | SC2124 |
Description | FEMALE BNC CONN CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,64000 Kč | 480,64 Kč |
| 10 | 408,55800 Kč | 4 085,58 Kč |
| 25 | 382,97000 Kč | 9 574,25 Kč |
| 50 | 364,69320 Kč | 18 234,66 Kč |
| 100 | 347,29850 Kč | 34 729,85 Kč |
| 250 | 325,57736 Kč | 81 394,34 Kč |
| 500 | 310,05772 Kč | 155 028,86 Kč |
| Unit Price without VAT: | 480,64000 Kč |
|---|---|
| Unit Price with VAT: | 581,57440 Kč |




