
SC2011C | |
|---|---|
DigiKey Part Number | 5328-SC2011C-ND |
Manufacturer | |
Manufacturer Product Number | SC2011C |
Description | MALE TYPE N CONN CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 10 | 314,38200 Kč | 3 143,82 Kč |
| 25 | 294,70280 Kč | 7 367,57 Kč |
| 50 | 280,63400 Kč | 14 031,70 Kč |
| 100 | 267,24360 Kč | 26 724,36 Kč |
| 250 | 250,52628 Kč | 62 631,57 Kč |
| 500 | 238,58306 Kč | 119 291,53 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |


