RF IC Bias Tee General Purpose 10MHz ~ 4.2GHz 72V Supply Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB4200

DigiKey Part Number
5328-SB4200-ND
Manufacturer
Manufacturer Product Number
SB4200
Description
BIAS TEE TYPE N 10MHZ-4.2GHZ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 10MHz ~ 4.2GHz 72V Supply Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Function
Bias Tee
Frequency
10MHz ~ 4.2GHz
RF Type
General Purpose
Secondary Attributes
72V Supply
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 800,56000 Kč4 800,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 800,56000 Kč
Unit Price with VAT:5 808,67760 Kč