
SA6H-05 | |
|---|---|
DigiKey Part Number | 5328-SA6H-05-ND |
Manufacturer | |
Manufacturer Product Number | SA6H-05 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 703,99000 Kč | 1 703,99 Kč |
| 10 | 1 448,46300 Kč | 14 484,63 Kč |
| 25 | 1 357,83160 Kč | 33 945,79 Kč |
| 50 | 1 293,09460 Kč | 64 654,73 Kč |
| 100 | 1 231,45710 Kč | 123 145,71 Kč |
| Unit Price without VAT: | 1 703,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 061,82790 Kč |

