Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18H-14 | |
|---|---|
DigiKey Part Number | 5328-SA18H-14-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-14 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 14dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 14dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 995,15000 Kč | 2 995,15 Kč |
| 10 | 2 546,09100 Kč | 25 460,91 Kč |
| 25 | 2 386,85120 Kč | 59 671,28 Kč |
| 50 | 2 273,07960 Kč | 113 653,98 Kč |
| Unit Price without VAT: | 2 995,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 624,13150 Kč |








