New at DigiKey
RG400/U-BULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400/U-BULK

DigiKey Part Number
5328-RG400/U-BULK-ND
Manufacturer
Manufacturer Product Number
RG400/U-BULK
Description
FLEXIBLE RG400 COAX CABLE DOUBLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG RG-400 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-400
Wire Gauge
26 AWG
Conductor Strand
19 Strands / 0.0080"
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Tan
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 219
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,99000 Kč480,99 Kč
Manufacturers Standard Package
Unit Price without VAT:480,99000 Kč
Unit Price with VAT:581,99790 Kč