
RG393-BULK | |
|---|---|
DigiKey Part Number | 5328-RG393-BULK-ND |
Manufacturer | |
Manufacturer Product Number | RG393-BULK |
Description | CBL COAX TAN FEP JACKET 1=1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-393 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 1.0' (0.30m) |
Manufacturer Fairview Microwave | Jacket Color Tan |
Packaging Bag | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.285" (7.24mm) |
Cable Group RG-393 | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.390" (9.90mm) | VoP, Velocity of Propagation 70.0 |
Shield Type Braid | Operating Temperature -55°C ~ 200°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,56000 Kč | 857,56 Kč |
| Unit Price without VAT: | 857,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,64760 Kč |




