
M39012/01-0503 | |
|---|---|
DigiKey Part Number | 5328-M39012/01-0503-ND |
Manufacturer | |
Manufacturer Product Number | M39012/01-0503 |
Description | CONN PLUG CRIMP/SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-223 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,81000 Kč | 1 062,81 Kč |
| 10 | 903,42400 Kč | 9 034,24 Kč |
| 25 | 846,87520 Kč | 21 171,88 Kč |
| 50 | 806,48440 Kč | 40 324,22 Kč |
| 100 | 768,02820 Kč | 76 802,82 Kč |
| 250 | 725,69876 Kč | 181 424,69 Kč |
| Unit Price without VAT: | 1 062,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,00010 Kč |



