New at DigiKey
M17/176-00002-FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M17/176-00002-FM

DigiKey Part Number
5328-M17/176-00002-FM-ND
Manufacturer
Manufacturer Product Number
M17/176-00002-FM
Description
M17/176-00002-FM 77 OHM FLEXIBLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 77 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
Jacket (Insulation) Diameter
0.129" (3.28mm)
Shield Type
Braid
Impedance
77 Ohms
Length
-
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.042" (1.07mm)
Shield Material
-
Shield Coverage
93%
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,72000 Kč183,72 Kč
Manufacturers Standard Package
Unit Price without VAT:183,72000 Kč
Unit Price with VAT:222,30120 Kč