
FNNA1012 | |
|---|---|
DigiKey Part Number | 5328-FNNA1012-ND |
Manufacturer | |
Manufacturer Product Number | FNNA1012 |
Description | NOISE GEN 10 MHZ - 3 GHZ 15 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source ATE, Radar 10MHz ~ 3GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 10MHz ~ 3GHz | |
RF Type | ATE, Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108 115,75000 Kč | 108 115,75 Kč |
| Unit Price without VAT: | 108 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 130 820,05750 Kč |


