
FMXC6000 | |
|---|---|
DigiKey Part Number | 5328-FMXC6000-ND |
Manufacturer | |
Manufacturer Product Number | FMXC6000 |
Description | TCXO OSCILLATOR, 10 MHZ REF, -14 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10MHz Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | - | |
Frequency - Center | 10MHz | |
Voltage - Supply | 12V | |
2nd Harmonic, Typ (dBc) | - | |
Icc Max | 15mA | |
Pushing (MHz/V) | - | |
Power (dBm) | - | |
Phase Noise Typ (dBc/Hz) | -100 | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height | 0.568" (14.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 523,43000 Kč | 8 523,43 Kč |
| Unit Price without VAT: | 8 523,43000 Kč |
|---|---|
| Unit Price with VAT: | 10 313,35030 Kč |


