Cable Assembly Coaxial SMA to SMA LL335i 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0226-300CM

DigiKey Part Number
5328-FMHR0226-300CM-ND
Manufacturer
Manufacturer Product Number
FMHR0226-300CM
Description
COAX CBL SMA TO SMA 9.8'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LL335i 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
118.1" (3.0m) 9.8'
Part Status
Active
Cable Type
LL335i
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
18 GHz
2nd Connector
SMA Plug, Right Angle
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
125 861,03000 Kč25 861,03 Kč
Manufacturers Standard Package
Unit Price without VAT:25 861,03000 Kč
Unit Price with VAT:31 291,84630 Kč