
FMCR1004 | |
|---|---|
DigiKey Part Number | 5328-FMCR1004-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1004 |
Description | CIRCULATOR 2-4 GHZ 100 W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Circulator 20dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 20dB (Min) |
Manufacturer Fairview Microwave | Insertion Loss 0.6dB (Max) |
Packaging Bulk | VSWR 1.3 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 2 GHz ~ 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 340,96000 Kč | 23 340,96 Kč |
| 10 | 20 614,78700 Kč | 206 147,87 Kč |
| Unit Price without VAT: | 23 340,96000 Kč |
|---|---|
| Unit Price with VAT: | 28 242,56160 Kč |


