TNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN46002

DigiKey Part Number
5328-FMCN46002-ND
Manufacturer
Manufacturer Product Number
FMCN46002
Description
TNC FEMALE (JACK) PCB MOUNT CONN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Tri-Metal
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.42dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 277,52000 Kč1 277,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 277,52000 Kč
Unit Price with VAT:1 545,79920 Kč