
FMCN45879 | |
|---|---|
DigiKey Part Number | 5328-FMCN45879-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45879 |
Description | BNC PLUG NON-MAGNETIC CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tri-Metal | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 120°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 252,62000 Kč | 6 252,62 Kč |
| Unit Price without VAT: | 6 252,62000 Kč |
|---|---|
| Unit Price with VAT: | 7 565,67020 Kč |


