Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN45872 | |
|---|---|
DigiKey Part Number | 5328-FMCN45872-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45872 |
Description | RA MCX JACK NON-MAGNETIC CONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -55°C ~ 125°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.05dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44266 | Fairview Microwave | 0 | 5328-FMCN44266-ND | 720,65000 Kč | Parametric Equivalent |
| FMCN44271 | Fairview Microwave | 0 | 5328-FMCN44271-ND | 758,87000 Kč | Parametric Equivalent |
| FMCN46000 | Fairview Microwave | 0 | 5328-FMCN46000-ND | 1 277,52000 Kč | Parametric Equivalent |
| 133-3701-301 | Cinch Connectivity Solutions Johnson | 139 | J541-ND | 145,52000 Kč | Parametric Equivalent |
| 133-3701-311 | Cinch Connectivity Solutions Johnson | 760 | J543-ND | 143,63000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,96000 Kč | 1 248,96 Kč |
| Unit Price without VAT: | 1 248,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,24160 Kč |













