Parametric Equivalent

FMCN1424 | |
|---|---|
DigiKey Part Number | 5328-FMCN1424-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1424 |
Description | 3.5MM MALE (PLUG) CONNECTOR FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.5mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 34 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Operating Temperature | -65°C ~ 150°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.23dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 584,99000 Kč | 3 584,99 Kč |
| Unit Price without VAT: | 3 584,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 337,83790 Kč |


