
FMC2929085-48 | |
|---|---|
DigiKey Part Number | 5328-FMC2929085-48-ND |
Manufacturer | |
Manufacturer Product Number | FMC2929085-48 |
Description | COAX CBL 2.92MM TO 2.92MM 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type Hand Formable .086 |
Part Status Active | Cable Impedance 50 Ohms |
Style 2.92mm to 2.92mm | Connector Impedance 50 Ohms |
1st Connector 2.92mm Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 40 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector 2.92mm Plug | Operating Temperature -65°C ~ 165°C |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 775,08000 Kč | 4 775,08 Kč |
| 10 | 4 059,44000 Kč | 40 594,40 Kč |
| 25 | 3 805,64480 Kč | 95 141,12 Kč |
| 50 | 3 716,19140 Kč | 185 809,57 Kč |
| Unit Price without VAT: | 4 775,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 777,84680 Kč |

