
FMC2929085-24 | |
|---|---|
DigiKey Part Number | 5328-FMC2929085-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC2929085-24 |
Description | COAX CBL 2.92MM TO 2.92MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .086 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 069,41000 Kč | 4 069,41 Kč |
| 10 | 3 459,52500 Kč | 34 595,25 Kč |
| 25 | 3 243,18320 Kč | 81 079,58 Kč |
| 50 | 3 117,94260 Kč | 155 897,13 Kč |
| Unit Price without VAT: | 4 069,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 923,98610 Kč |

