
FMC1322085-12 | |
|---|---|
DigiKey Part Number | 5328-FMC1322085-12-ND |
Manufacturer | |
Manufacturer Product Number | FMC1322085-12 |
Description | COAX CBL SMA TO SMP 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 12.00" (304.80mm) |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMP | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 10 GHz |
1st Connector Mounting Type Panel Mount | Color Blue |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 165°C |
2nd Connector SMP Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 490,23000 Kč | 1 490,23 Kč |
| 10 | 1 266,70400 Kč | 12 667,04 Kč |
| 25 | 1 187,45360 Kč | 29 686,34 Kč |
| 50 | 1 130,83040 Kč | 56 541,52 Kč |
| 100 | 1 076,92230 Kč | 107 692,23 Kč |
| Unit Price without VAT: | 1 490,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 803,17830 Kč |

