Similar

FMC0816315-60 | |
|---|---|
DigiKey Part Number | 5328-FMC0816315-60-ND |
Manufacturer | |
Manufacturer Product Number | FMC0816315-60 |
Description | COAX CABLE BNC TO SMB 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-316 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to SMB | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 2 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector SMB Plug | Operating Temperature -65°C ~ 165°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC0816316-60 | Fairview Microwave | 0 | 5328-FMC0816316-60-ND | 1 709,32000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 971,68000 Kč | 1 971,68 Kč |
| Unit Price without VAT: | 1 971,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 385,73280 Kč |


