Cable Assembly Coaxial SMA to Mini SMP 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0225085-24

DigiKey Part Number
5328-FMC0225085-24-ND
Manufacturer
Manufacturer Product Number
FMC0225085-24
Description
COAX CBL SMA TO MINI SMP 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Mini SMP 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to Mini SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Mini Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 289,41000 Kč2 289,41 Kč
101 946,03200 Kč19 460,32 Kč
251 824,29800 Kč45 607,45 Kč
501 737,33260 Kč86 866,63 Kč
1001 680,10250 Kč168 010,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 289,41000 Kč
Unit Price with VAT:2 770,18610 Kč