Cable Assembly Coaxial BNC to SMA LMR 240 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0208240-120

DigiKey Part Number
5328-FMC0208240-120-ND
Manufacturer
Manufacturer Product Number
FMC0208240-120
Description
COAX CBL BNC TO SMA 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA LMR 240 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
120.0" (3.0m) 10.0'
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
2.5 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-65°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 318,09000 Kč2 318,09 Kč
101 970,53200 Kč19 705,32 Kč
251 847,28000 Kč46 182,00 Kč
501 759,22400 Kč87 961,20 Kč
1001 685,90650 Kč168 590,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 318,09000 Kč
Unit Price with VAT:2 804,88890 Kč