
FMC0202085-60 | |
|---|---|
DigiKey Part Number | 5328-FMC0202085-60-ND |
Manufacturer | |
Manufacturer Product Number | FMC0202085-60 |
Description | COAX CABLE SMA TO SMA 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 808,90000 Kč | 2 808,90 Kč |
| 10 | 2 387,70400 Kč | 23 877,04 Kč |
| 25 | 2 238,37000 Kč | 55 959,25 Kč |
| 50 | 2 131,66660 Kč | 106 583,33 Kč |
| 100 | 2 078,53950 Kč | 207 853,95 Kč |
| Unit Price without VAT: | 2 808,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 398,76900 Kč |


