FMC00004-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 7
Unit Price: 1 683,83000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 628,53000 Kč
Datasheet
Cable Assembly Coaxial BNC to BNC RG-223 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00004-36

DigiKey Part Number
5328-FMC00004-36-ND
Manufacturer
Manufacturer Product Number
FMC00004-36
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
-40°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3087-36Pasternack76099-PE3087-36-ND1 683,83000 KčParametric Equivalent
PE3087LF/HS-36Pasternack06099-PE3087LF/HS-36-ND2 628,53000 KčParametric Equivalent
Available To Order
Factory Stock: 868
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 703,15000 Kč1 703,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 703,15000 Kč
Unit Price with VAT:2 060,81150 Kč