Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7604-30 | |
|---|---|
DigiKey Part Number | 5328-FMAT7604-30-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7604-30 |
Description | 30DB RF FIXED ATTENUATOR 50W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 188,99000 Kč | 11 188,99 Kč |
| Unit Price without VAT: | 11 188,99000 Kč |
|---|---|
| Unit Price with VAT: | 13 538,67790 Kč |










