RF Attenuators 30dB 0 Hz ~ 8.5 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT4008-30

DigiKey Part Number
5328-FMAT4008-30-ND
Manufacturer
Manufacturer Product Number
FMAT4008-30
Description
FXD ATTN PLUG-JACK TYPE N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 8.5 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 8.5 GHz
Manufacturer
Fairview Microwave
Power (Watts)
50W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 375,61000 Kč10 375,61 Kč
108 821,29300 Kč88 212,93 Kč
Manufacturers Standard Package
Unit Price without VAT:10 375,61000 Kč
Unit Price with VAT:12 554,48810 Kč